- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623731-1
1623731-1
TE Connectivity / AMP Brand
BCHE 5 W 10K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 5 W 10K 5%
Search Keywords: 16237311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623731-1
-
Alias/AKA:SBCHE510KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:25 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.6802
300
$0.5527
1,000
$0.5279
2,500
$0.4982
5,000
$0.4845
7,500
$0.4716
10,000
$0.4548
15,000 +
$0.4488
Click for Quote
Log in
to unlock special pricing