- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623730-2
1623730-2
TE Connectivity / AMP Brand
BCHE 4 W 10R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 4 W 10R 5%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: 16237302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623730-2
-
Alias/AKA:SBCHE410RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:20 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/16/26
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.5998
500
$0.4873
1,000
$0.4655
2,500
$0.4393
5,000
$0.4273
7,500
$0.4262
10,000
$0.4010
15,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing