- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623729-9
1623729-9
TE Connectivity / AMP Brand
Res Wirewound 1 Ohm 10% 17W ƒA€A±400ppm/ƒA€A°C Ceramic AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1 Ohm 10% 17W ƒA€A±400ppm/ƒA€A°C Ceramic AXL Box/Loose
Search Keywords: 16237299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623729-9
-
Alias/AKA:SBCHE151R0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial11387
-
Power Rating:17 W
-
Resistance Value:1 Ohm
-
Tolerance:1011388%
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:Box,Loose
-
Dimension:75 x 9 x 1011378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.426
500
$1.069
750
$0.998
1,000 +
$0.978
Click for Quote
Log in
to unlock special pricing