- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623728-9
1623728-9
TE Connectivity / AMP Brand
BCHE 11 W 1R0 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 11 W 1R0 10%
Search Keywords: 16237289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623728-9
-
Alias/AKA:SBCHE111R0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:11 W
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.7589
300
$0.7140
1,000
$0.6650
2,500
$0.6273
5,000
$0.5987
7,500
$0.5824
10,000
$0.5518
15,000 +
$0.5355
Click for Quote
Log in
to unlock special pricing