- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623728-1
1623728-1
TE Connectivity / AMP Brand
BCHE 11 W 100R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 11 W 100R 5%
Search Keywords: 16237281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623728-1
-
Alias/AKA:SBCHE11100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:50 x 9 x 10 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,360
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.740
300
$0.683
1,000
$0.631
2,500
$0.628
5,000
$0.596
7,500
$0.593
10,000
$0.555
15,000 +
$0.552
Click for Quote
Log in
to unlock special pricing