- Home ›
- All Products›
- 1623727-1
1623727-1
TE Connectivity / AMP Brand
SBCH 7 4K7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 7 4K7 5%
Search Keywords: 16237271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623727-1
-
Alias/AKA:SBCH74K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:7 W
-
Packaging Method:Loose Piece - Box
-
Operating Temperature Range:-55 – 350 °C
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:4.7K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.123
500
$0.842
750
$0.786
1,000 +
$0.771
Click for Quote
Log in
to unlock special pricing