- Home ›
- All Products›
- 1623723-2
1623723-2
TE Connectivity / AMP Brand
SBCH 15 1K5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 15 1K5 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 1.5K ?
- Power Rating = 17.00 W
Search Keywords: 16237232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623723-2
-
Alias/AKA:SBCH151K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Operating Temperature Range:-55 – 350 °C
-
Power Rating:17 W
-
Element Type:Wire Wound
-
Resistance Value:1.5K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing