- Home ›
- All Products›
- 1623722-5
1623722-5
TE Connectivity / AMP Brand
SBCH 11 18R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 11 18R 5%
Search Keywords: 16237225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623722-5
-
Alias/AKA:SBCH1118R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature Range:-55 – 350 °C
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Power Rating:11 W
-
Element Type:Wire Wound
-
Resistance Value:18 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.336
500
$1.002
750
$0.935
1,000 +
$0.916
Click for Quote
Log in
to unlock special pricing