- Home ›
- All Products›
- 1623722-4
1623722-4
TE Connectivity / AMP Brand
SBCH 11 33R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SBCH 11 33R 5%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 11.00 W
- Tolerance = 5 %
Search Keywords: 16237224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623722-4
-
Alias/AKA:SBCH1133RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 350 °C
-
Packaging Method:Loose Piece - Box
-
Power Rating:11 W
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:33 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,840
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/9/26