- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623720-8
1623720-8
TE Connectivity / AMP Brand
CCR2 470R 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
CCR2 470R 10%
Search Keywords: 16237208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623720-8
-
Alias/AKA:CCR2470RKB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:470 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1300 to 300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Bulk
-
Dimension:19 x 7 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$1.64
750
$1.30
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing