- Home ›
- All Products›
- 1623720-7
1623720-7
TE Connectivity / AMP Brand
CCR2 22R 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 22R 10%
Search Keywords: 16237207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623720-7
-
Alias/AKA:CCR222RKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Element Type:Ceramic Composition
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±1300 ppm/°C
-
Operating Temperature Range:-40 – 200 °C
-
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:22 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:400 V
-
Product Type:Fixed Resistor
-
Voltage Rating:400 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing