- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1623720-3
1623720-3
TE Connectivity / AMP Brand
CCR2 10R 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 10R 10%
Search Keywords: 16237203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623720-3
-
Alias/AKA:CCR210RKB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:2 W
-
Packaging Method:Loose Piece - Box
-
Voltage Rating:400 V
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±1300 ppm/°C
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Tolerance:10 %
-
Dimensions:19 x 7 mm
-
Element Material:Ceramic Composition
-
Termination Type:Tinned Copper Leads
-
Resistance Class:Up to 1kΩ
-
Mount Style:Axial Leaded
-
Resistance:10 Ω
-
Operating Temperature Range:-40 – 200 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing