- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623719-8
1623719-8
TE Connectivity / AMP Brand
Res Ceramic Composition 10 Ohm 10% 1W -900ppm/ƒA€A°C to 300ppm/ƒA€A°C Conformal Coated AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Ceramic Composition 10 Ohm 10% 1W -900ppm/ƒA€A°C to 300ppm/ƒA€A°C Conformal Coated AXL Box/Loose
Search Keywords: 16237198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623719-8
-
Alias/AKA:CCR110RKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:10 Ohm
-
Tolerance:1011388%
-
Temperature Coefficient:-900 to 300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Box,Loose
-
Dimension:16.5 x 5.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.50
250
$2.49
500
$2.48
1,000
$1.53
1,500
$1.21
2,000 +
$1.19
Click for Quote
Log in
to unlock special pricing