- Home ›
- All Products›
- 1623719-5
1623719-5
TE Connectivity / AMP Brand
CCR1 100R 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR1 100R 10%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 1.00 W
Search Keywords: 16237195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623719-5
-
Alias/AKA:CCR1100RKB, CCR1100RKTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-40 – 200 °C
-
Packaging Method:Loose Piece - Box
-
Element Type:Ceramic Composition
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
-
Temperature Coefficient:±1300 ppm/°C
-
Resistance Value:100 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$2.48
1,000
$1.53
1,500
$1.21
2,000 +
$1.19
Click for Quote
Log in
to unlock special pricing