- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1623719-2
1623719-2
TE Connectivity / AMP Brand
CCR1 22K 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR1 22K 10%
Search Keywords: 16237192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623719-2
-
Alias/AKA:CCR122KKB, CCR122KKTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Resistance Value:22K Ω
-
Temperature Coefficient:±1300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$2.51
1,000
$1.55
1,500
$1.23
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing