- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623714-3
1623714-3
TE Connectivity / AMP Brand
FCB4 10R 5% HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FCB4 10R 5% HP
Search Keywords: 16237143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623714-3
-
Alias/AKA:FCB410RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:4 W
-
Tolerance:5 %
-
Temperature Coefficient:-80 – 40 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,660
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3739
1,000
$0.3438
2,500
$0.3344
5,000
$0.3273
7,500
$0.3223
10,000
$0.3091
15,000 +
$0.3045
Click for Quote
Log in
to unlock special pricing