Image is representational - see mfr. specs

RGP0207CH 5% 22M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RGP0207CH 5% 22M
Search Keywords: 16237085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623708-5
  • Alias/AKA:
    RGP0207CHJ22M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Power Rating:
    .25 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2875
2,500
$0.2156
3,750
$0.2013
5,000 +
$0.1972
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!