- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1623708-3
1623708-3
TE Connectivity / AMP Brand
RGP0207CH 5% 15M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RGP0207CH 5% 15M
Search Keywords: 16237083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623708-3
-
Alias/AKA:RGP0207CHJ15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:.25 W
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 155 °C
-
Termination Type:Tinned Copper Leads
-
Number of Resistors:1
-
Element Type:Thick Film
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Class:1MΩ – 1G Ω
-
Dimensions:6.5 x 2.5 mm
-
Resistor Type:High Value/High Voltage Resistor
-
Mount Style:Axial Leaded
-
Voltage Rating:750 V
-
Resistance:15M Ω
-
Tolerance:5 %
-
Lead Type:Axial Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.2875
2,500
$0.2156
3,750
$0.2013
5,000 +
$0.1972
Click for Quote
Log in
to unlock special pricing