- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623708-1
1623708-1
TE Connectivity / AMP Brand
RGP0207CH 5% 100M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RGP0207CH 5% 100M
Product Highlights:
- Fixed Resistor
- Resistor Type = High Value/High Voltage Resistors
- Resistance Selection = M ?
- Resistance = 100M ?
- Power Rating = .25 W
Search Keywords: 16237081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623708-1
-
Alias/AKA:RGP0207CHJ100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,007
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3255
1,000
$0.2543
2,500
$0.2530
5,000
$0.1796
10,000
$0.1753
25,000
$0.1744
50,000
$0.1736
100,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing