- Home ›
- All Products›
- 1623707-8
1623707-8
TE Connectivity / AMP Brand
TRIMMABLE 0805 0/-10% 1M5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRIMMABLE 0805 0/-10% 1M5
Search Keywords: 16237078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623707-8
-
Alias/AKA:TCR0805N1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Element Type:Thick Film
-
Resistance Value:1.5M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0168
10,000
$0.0141
25,000
$0.0133
50,000
$0.0127
100,000
$0.0123
150,000
$0.0120
250,000
$0.0116
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing