- Home ›
- All Products›
- 1623707-6
1623707-6
TE Connectivity / AMP Brand
TRIMMABLE 0805 0/-10% 680K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRIMMABLE 0805 0/-10% 680K
Search Keywords: 16237076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623707-6
-
Alias/AKA:TCR0805N680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:.1 W
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:680K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0168
10,000
$0.0141
25,000
$0.0133
50,000
$0.0127
100,000
$0.0123
150,000
$0.0120
250,000
$0.0116
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing