- Home ›
- All Products›
- 1623696-1
1623696-1
TE Connectivity / AMP Brand
CRG2512 1% 100R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG2512 1% 100R
Product Highlights:
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 1.00 W
- Tolerance = 1 %
Search Keywords: 16236961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623696-1
-
Alias/AKA:CRG2512F100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Element Type:Thick Film
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Power Rating:1 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistance Value:100 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6,000
$0.1237
12,000
$0.0761
18,000
$0.0603
24,000 +
$0.0591
Click for Quote
Log in
to unlock special pricing