Image is representational - see mfr. specs

CRG1210 5% 2K2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG1210 5% 2K2
Search Keywords: 16236943
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623694-3
  • Alias/AKA:
    CRG1210J2K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Terminations:
    2
  • Resistor Type:
    General Purpose Resistor
  • Element Type:
    Thick Film
  • Number of Resistors:
    1
  • Power Rating:
    .25 W
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    2.2K Ω
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0180
25,000
$0.0162
50,000
$0.0159
100,000
$0.0153
150,000
$0.0153
250,000
$0.0139
500,000 +
$0.0131
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!