Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623528-1

CRG1206 1% 4R7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG1206 1% 4R7
Search Keywords: 16235281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623528-1
Alias/AKA: CRG1206F4R7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 4.7 Ω
Power Rating: .25 W
Temperature Coefficient: ±200 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623528-1 RoHS compliant?
Yes, 1623528-1 is RoHS compliant.
What is the lead time for 1623528-1?
The standard lead time for 1623528-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0263
10,000
$0.0257
25,000
$0.0249
50,000
$0.0243
100,000
$0.0237
150,000
$0.0234
250,000
$0.0218
500,000 +
$0.0201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!