- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623519-1
TE Connectivity / AMP Brand
1623519-1
CRG1206 1% 47R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CRG1206 1% 47R
Search Keywords: 16235191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623519-1
-
Alias/AKA:CRG1206F47R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:47 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1623519-1 RoHS compliant?
Yes, 1623519-1 is RoHS compliant.
What is the lead time for 1623519-1?
The standard lead time for 1623519-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
7000
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
7,000
$0.0092
7,500
$0.0089
25,000
$0.0085
50,000
$0.0084
100,000
$0.0081
150,000
$0.0080
250,000
$0.0075
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing