Image is representational - see mfr. specs

CRG1206 1% 2K2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CRG1206 1% 2K2
Product Highlights:
  • CRG Series
  • Resistance Selection = K ?
  • Resistance = 2.2K ?
  • Power Rating = .25 W
  • Tolerance = 1 %
Search Keywords: 16234751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623475-1
  • Alias/AKA:
    CRG1206F2K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    2.2 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,580
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0138
25,000
$0.0084
50,000
$0.0078
100,000
$0.0077
150,000
$0.0076
250,000
$0.0075
500,000 +
$0.0074
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!