- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623455-1
1623455-1
TE Connectivity / AMP Brand
A general-purpose, 162 Ω thick film chip resistor in an 0805 package with a ±1% tolerance and a 0.125 W power rating.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A general-purpose, 162 Ω thick film chip resistor in an 0805 package with a ±1% tolerance and a 0.125 W power rating.
Search Keywords: 16234551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623455-1
-
Alias/AKA:CRG1206F200K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0148
25,000
$0.0086
50,000
$0.0080
100,000
$0.0078
150,000
$0.0077
250,000
$0.0074
500,000 +
$0.0074
Click for Quote
Log in
to unlock special pricing