- Home ›
- All Products›
- 1623421-2
1623421-2
TE Connectivity / AMP Brand
CRG1206 1% 2R87
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG1206 1% 2R87
Search Keywords: 16234212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623421-2
-
Alias/AKA:CRG1206F2R87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Operating Voltage:200 V
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Resistance Value:2.87 Ω
-
Power Rating:.25 W
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±400 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0222
10,000
$0.0208
25,000
$0.0199
50,000
$0.0196
100,000
$0.0188
150,000
$0.0188
250,000
$0.0171
500,000 +
$0.0162
Click for Quote
Log in
to unlock special pricing