- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623404-1
1623404-1
TE Connectivity / AMP Brand
CRG1206 1% 10K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG1206 1% 10K
Product Highlights:
- CRG Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .25 W
- Tolerance = 1 %
Search Keywords: 16234041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623404-1
-
Alias/AKA:CRG1206F10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0063
25,000
$0.0055
50,000
$0.0055
100,000
$0.0054
150,000
$0.0054
250,000
$0.0050
500,000 +
$0.0047
Click for Quote
Log in
to unlock special pricing