- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623239-1
TE Connectivity / AMP Brand
1623239-1
CRG0805 1% 4K7
View Datasheet Ask the Datasheet Accessories Notify Me
- CRG Series
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = .125 W
- Tolerance = 1 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1623239-1 |
| Alias/AKA: | CRG0805F4K7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 4.7 KOhm |
| Power Rating: | 0.125 (1/8) W |
| Tolerance: | 1 % |
| Case Size: | 0805 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 125 °C |