- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623225-8
1623225-8
TE Connectivity / AMP Brand
CRG0805 1% 49K9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0805 1% 49K9
Search Keywords: 16232258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623225-8
-
Alias/AKA:CRG0805F49K9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20,000
$0.0058
25,000
$0.0049
50,000
$0.0046
100,000 +
$0.0044
Click for Quote
Log in
to unlock special pricing