- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623220-1
1623220-1
TE Connectivity / AMP Brand
CRG Series SMD Thick Film Resistor - 3.3 Mohm ±1% - 0.125W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG Series SMD Thick Film Resistor - 3.3 Mohm ±1% - 0.125W - 0805 - Tape&Reel
Product Highlights:
- CRG Series
- Resistance Selection = M ?
- Resistance = 3.3M ?
- Power Rating = .125 W
- Tolerance = 1 %
Search Keywords: 16232201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623220-1
-
Alias/AKA:CRG0805F3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0109
25,000
$0.0103
50,000
$0.0098
100,000
$0.0097
150,000
$0.0095
250,000
$0.0088
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing