Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1623145-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CRG0805 1% 5M1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG0805 1% 5M1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1623145-5
  • Alias/AKA:
    CRG0805F5M1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Power Rating:
    .125 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
11 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5,000
€0.0150
10,000
€0.0125
25,000
€0.0116
50,000
€0.0111
100,000
€0.0108
150,000
€0.0103
250,000
€0.0098
500,000 +
€0.0090
Click for Quote
Log in to unlock special pricing