Image is representational - see mfr. specs

CRG Series SMD Thick Film Resistor - 1.3 kohm ±1% - 0.125W - 0805 - Tape&Reel

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
CRG Series SMD Thick Film Resistor - 1.3 kohm ±1% - 0.125W - 0805 - Tape&Reel
Search Keywords: 16231351
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    1623135-1
  • Alias/AKA:
    CRG0805F1K3
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .125 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    150 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5000
многократный:
5000
9 Weeks Можно отправить 15/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.0047
25 000
$0.0045
50 000
$0.0044
100 000
$0.0043
150 000
$0.0042
250 000
$0.0039
500 000 +
$0.0037
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!