- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623100-1
1623100-1
TE Connectivity / AMP Brand
CRG0805 1% 10R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0805 1% 10R
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = .125 W
- Tolerance = 1 %
Search Keywords: 16231001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623100-1
-
Alias/AKA:CRG0805F10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
205,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20,000
$0.0048
25,000
$0.0045
50,000
$0.0044
100,000 +
$0.0043
Click for Quote
Log in
to unlock special pricing