- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623097-3
1623097-3
TE Connectivity / AMP Brand
CRG0805 1% 10K 10K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRG0805 1% 10K 10K RL
Search Keywords: 16230973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623097-3
-
Alias/AKA:CRG0805F10K/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Power Rating:.125 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0048
30,000
$0.0042
50,000
$0.0042
100,000
$0.0041
150,000
$0.0041
250,000
$0.0038
500,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing