- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1623094-1
1623094-1
TE Connectivity / AMP Brand
CRG0603 ZEROHM
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
CRG0603 ZEROHM
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 0 ?
- Power Rating = .10 W
- Tolerance = 0 %
Search Keywords: 16230941
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1623094-1
-
Alias/AKA:CRG0603ZR
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0603
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
149,575
即時出荷可能
Minimum Order Quantity:
10000
複数:
5000
11 Weeks
出荷できます
8/17/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
10,000
$0.0028
50,000
$0.0020
100,000
$0.0020
150,000
$0.0020
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0020
Click for Quote
ログイン
特別価格を解除するには