- Home ›
- All Products›
- 1622982-1
1622982-1
TE Connectivity / AMP Brand
CRG0603 1% 62K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 62K
Search Keywords: 16229821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622982-1
-
Alias/AKA:CRG0603F62K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:.1 W
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Resistance Value:62K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0068
25,000
$0.0048
50,000
$0.0048
100,000
$0.0046
250,000
$0.0043
500,000
$0.0043
1,000,000 +
$0.0042
Click for Quote
Log in
to unlock special pricing