Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622962-1

CRG Series SMD Thick Film Resistor - 510 kohm ±1% - 0.1W - 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG Series SMD Thick Film Resistor - 510 kohm ±1% - 0.1W - 0603 - Tape&Reel
Search Keywords: 16229621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622962-1
Alias/AKA: CRG0603F510K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .1 W
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622962-1 RoHS compliant?
Yes, 1622962-1 is RoHS compliant.
What is the lead time for 1622962-1?
The standard lead time for 1622962-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0037
25,000
$0.0036
50,000
$0.0035
100,000 +
$0.0034
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!