Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622952-1

CRG0603 1% 47K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CRG0603 1% 47K
Search Keywords: 16229521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622952-1
Alias/AKA: CRG0603F47K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Resistance Value: 47 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 1 %
Case Size: 0603
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622952-1 RoHS compliant?
Yes, 1622952-1 is RoHS compliant.
What is the lead time for 1622952-1?
The standard lead time for 1622952-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.0036
25,000
$0.0035
50,000
$0.0034
100,000
$0.0033
150,000
$0.0033
250,000
$0.0031
500,000 +
$0.0028
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!