- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622948-1
TE Connectivity / AMP Brand
1622948-1
CRG0603 1% 470K
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CRG0603 1% 470K
Product Highlights:
- CRG Series
- Resistance Selection = K ?
- Resistance = 470K ?
- Power Rating = .10 W
- Tolerance = 1 %
Search Keywords: 16229481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622948-1
-
Alias/AKA:CRG0603F470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1622948-1 RoHS compliant?
Yes, 1622948-1 is RoHS compliant.
What is the lead time for 1622948-1?
The standard lead time for 1622948-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
20,000
$0.0036
25,000
$0.0035
50,000
$0.0034
100,000
$0.0033
150,000
$0.0033
250,000
$0.0031
500,000 +
$0.0028
Click for Quote
Log in
to unlock special pricing