- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622912-1
TE Connectivity / AMP Brand
1622912-1
CRG Series SMD Thick Film Resistor - 300 ohm ±1% - 0.1W - 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1622912-1 |
| Alias/AKA: | CRG0603F300R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Power Rating: | .1 W |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 50 V |