- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622884-1
TE Connectivity / AMP Brand
1622884-1
CRG0603 1% 220R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CRG0603 1% 220R
Search Keywords: 16228841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622884-1
-
Alias/AKA:CRG0603F220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Frequently Asked Questions
Is 1622884-1 RoHS compliant?
Yes, 1622884-1 is RoHS compliant.
What is the lead time for 1622884-1?
The standard lead time for 1622884-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.0050
20,000
$0.0045
25,000
$0.0038
50,000 +
$0.0035
Click for Quote
Log in
to unlock special pricing