Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622878-4

CRG0603 1% 1R0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG0603 1% 1R0
Search Keywords: 16228784
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622878-4
Alias/AKA: CRG0603F1R0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 1 %
Case Size: 0603
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622878-4 RoHS compliant?
Yes, 1622878-4 is RoHS compliant.
What is the lead time for 1622878-4?
The standard lead time for 1622878-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0219
10,000
$0.0214
25,000
$0.0208
50,000
$0.0203
100,000
$0.0198
150,000
$0.0195
250,000
$0.0182
500,000 +
$0.0168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!