- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622877-1
1622877-1
TE Connectivity / AMP Brand
CRG0603 1% 1M0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 1M0
Product Highlights:
- CRG Series
- Resistance Selection = M ?
- Resistance = 1M ?
- Power Rating = .10 W
- Tolerance = 1 %
Search Keywords: 16228771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622877-1
-
Alias/AKA:CRG0603F1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338,770
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.0037
10,000
$0.0034
25,000
$0.0032
50,000
$0.0032
100,000
$0.0032
250,000
$0.0031
500,000
$0.0031
1,000,000 +
$0.0031
Click for Quote
Log in
to unlock special pricing