- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622870-1
1622870-1
TE Connectivity / AMP Brand
CRG Series SMD Thick Film Resistor - 1.3 kohm ±1% - 0.1W - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG Series SMD Thick Film Resistor - 1.3 kohm ±1% - 0.1W - 0603 - Tape&Reel
Search Keywords: 16228701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622870-1
-
Alias/AKA:CRG0603F1K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.0035
25,000
$0.0035
50,000
$0.0030
100,000
$0.0028
250,000
$0.0025
500,000
$0.0023
1,000,000 +
$0.0021
Click for Quote
Log in
to unlock special pricing