- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622861-1
1622861-1
TE Connectivity / AMP Brand
CRG0603 1% 180R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0603 1% 180R
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 180 ?
- Power Rating = .10 W
- Tolerance = 1 %
Search Keywords: 16228611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622861-1
-
Alias/AKA:CRG0603F180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:180 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740,000
Ships today, if you order in
Minimum Order Quantity:
30000
Order Increment:
5000
11 Weeks
can ship
8/18/26