Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622860-1

CRG0603 1% 180K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG0603 1% 180K
Search Keywords: 16228601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622860-1
  • Alias/AKA:
    CRG0603F180K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    180 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622860-1 RoHS compliant?
Yes, 1622860-1 is RoHS compliant.
What is the lead time for 1622860-1?
The standard lead time for 1622860-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.0037
25,000
$0.0036
50,000
$0.0035
100,000 +
$0.0034
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!