Image is representational - see mfr. specs

CRG Series SMD Thick Film Resistor - 160 kohm ±1% - 0.1W - 0603 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG Series SMD Thick Film Resistor - 160 kohm ±1% - 0.1W - 0603 - Tape&Reel
Product Highlights:
  • CRG Series
  • Resistance Selection = K ?
  • Resistance = 160K ?
  • Power Rating = .10 W
  • Tolerance = 1 %
Search Keywords: 16228551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622855-1
  • Alias/AKA:
    CRG0603F160K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .1 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    50 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
11 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25,000 +
$0.0029
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!