Image is representational - see mfr. specs

CRG0603 1% 12K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CRG0603 1% 12K
Search Keywords: 16228381
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622838-1
  • Alias/AKA:
    CRG0603F12K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    12 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 414,499
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0025
10,000 +
$0.0023
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!